
DMH-A-003 | |
|---|---|
DigiKey Part Number | 2266-DMH-A-003-ND |
Manufacturer | |
Manufacturer Product Number | DMH-A-003 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $64.95700 | $649.57 |
| 60 | $54.70083 | $3,282.05 |
| 150 | $51.51513 | $7,727.27 |
| 250 | $48.56252 | $12,140.63 |

