DGH506Q2R7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 64
Unit Price: $34.20000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for DGH506Q2R7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH506Q2R7

DigiKey Part Number
2266-DGH506Q2R7-ND
Manufacturer
Manufacturer Product Number
DGH506Q2R7
Description
CAPACITOR 50F -10%, +30% 2.7V TH
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier / Illinois Capacitor
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
15mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.