Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DGH155Q5R5 | |
|---|---|
DigiKey Part Number | 2266-DGH155Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH155Q5R5 |
Description | CAP 1.5F -10%, +30% 5.5V TH |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 160mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 85°C |
Manufacturer Cornell Dubilier / Illinois Capacitor | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.472" (12.00mm) |
Capacitance 1.5 F | Size / Dimension 0.669" L x 0.335" W (17.00mm x 8.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 160mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSF155Q6R0HAE | Cornell Dubilier Knowles | 142 | 338-DSF155Q6R0HAE-ND | $33.21000 | Parametric Equivalent |
| DGH155Q5R5 | WEC | 0 | 2266-DGH155Q5R5-ND | $13.23275 | Parametric Equivalent |
| HY25R58E22V155RN | CAP-XX | 0 | 5450-HY25R58E22V155RN-ND | $23.43000 | Parametric Equivalent |
| Bulk: | 1955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $13.23275 | $529.31 |
| 200 | $13.07610 | $2,615.22 |
| 400 | $12.76290 | $5,105.16 |
| 800 | $12.60630 | $10,085.04 |






