Image for DB-19678-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-19678-7

DigiKey Part Number
2266-DB-19678-7-ND
Manufacturer
Manufacturer Product Number
DB-19678-7
Description
D-SUB BACKSHELLS 25P SWITCHING S
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
-
Cable Exit
-
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Carbon Steel
Plating
Zinc, Yellow Chromate Finish
Hardware
-
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
45$12.27667$552.45