15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA15-PF-M1

DigiKey Part Number
2057-DA15-PF-M1-ND
Manufacturer
Manufacturer Product Number
DA15-PF-M1
Description
CONN D-SUB PLUG 15POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
250VAC
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
28-30 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
IDC, Ribbon Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 370 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$34.04000$34.04
10$28.95600$289.56
25$27.13760$678.44
72$25.18403$1,813.25
144$23.98167$3,453.36
288$22.83663$6,576.95
504$21.95288$11,064.25
1,008$21.33887$21,509.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

70In Stock
Ships from WEC