Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
CKN10635-ND
CKN10635-ND

D601J13S205QA

DigiKey Part Number
CKN10635-ND
Manufacturer
Manufacturer Product Number
D601J13S205QA
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D601J13S205QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.53mm x 19.20mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.44000$57.44
10$49.59600$495.96
25$46.77120$1,169.28
50$44.73800$2,236.90
200$40.92140$8,184.28
400$39.13265$15,653.06
600$38.12127$22,872.76
1,000$36.88262$36,882.62
Manufacturers Standard Package

Other Suppliers on DigiKey

239In Stock
Ships from WEC