D501J12S215PQA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D501J12S215PQA
D501J12S215PQA
D501J12S215PQA

D501J12S215PQA

DigiKey Part Number
CKN10948-ND
Manufacturer
Manufacturer Product Number
D501J12S215PQA
Description
SWITCH ROCKER SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D501J12S215PQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.06000$32.06
10$27.67400$276.74
36$25.49972$917.99
72$24.39167$1,756.20
108$23.76463$2,566.58
252$22.50516$5,671.30
504$21.52274$10,847.46
1,008$20.58152$20,746.17
Manufacturers Standard Package

Other Suppliers on DigiKey

414In Stock
Ships from WEC