


C0805C272K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C272K1RACTUCT-ND - Cut Tape (CT) 399-C0805C272K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272K1RACTU |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37900 | $13.79 |
| 50 | $1.00020 | $50.01 |
| 100 | $0.77670 | $77.67 |
| 500 | $0.64502 | $322.51 |
| 1,000 | $0.58472 | $584.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52981 | $2,119.24 |
| 8,000 | $0.49975 | $3,998.00 |
| 12,000 | $0.48053 | $5,766.36 |
| 20,000 | $0.47254 | $9,450.80 |
| 28,000 | $0.45966 | $12,870.48 |
| 40,000 | $0.45137 | $18,054.80 |
| 48,000 | $0.44646 | $21,430.08 |
| 96,000 | $0.42989 | $41,269.44 |
| 100,000 | $0.42901 | $42,901.00 |

