
CRJ005-M1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ005-M1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ005-M1-TH |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | CRJ005-M1-TH Models |
Category | LED Color Does Not Contain LED |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
Height Above Board 0.532" (13.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRJ005-M1-TH | WEC | 619 | 2266-CRJ005-M1-TH-ND | $45.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.55000 | $45.55 |
| 10 | $38.69000 | $386.90 |
| 25 | $36.26680 | $906.67 |
| 50 | $34.53520 | $1,726.76 |
| 100 | $32.88600 | $3,288.60 |
| 250 | $30.82700 | $7,706.75 |
| 500 | $29.35618 | $14,678.09 |
| 1,500 | $27.16861 | $40,752.92 |
| 3,000 | $25.87347 | $77,620.41 |

