HSCDANN001PD2A3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 14
Unit Price: $449.41500
Datasheet
HSCDANxxxxzzzAx, 8-DIP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDANN001PD2A3

DigiKey Part Number
HSCDANN001PD2A3-ND
Manufacturer
Manufacturer Product Number
HSCDANN001PD2A3
Description
SENSOR 1PSID 0.19" 12BIT 8DIP
Customer Reference
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1PSI (±6.89kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±10PSI (±68.95kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14In Stock
Ships from WEC