CKM0630 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 9
Unit Price: $6,823.00000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
CKM0630
CKM0630
Relay Basics - Another Teaching Moment | DigiKey Electronics

CKM0630

DigiKey Part Number
CC1722-ND
Manufacturer
Manufacturer Product Number
CKM0630
Description
SSR RELAY SPST-NO 30A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKM0630 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
0 V ~ 60 V
Load Current
30 A
On-State Resistance (Max)
16 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 9 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,598.67000$1,598.67
10$1,522.54000$15,225.40
50$1,453.40340$72,670.17
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC