EVAL-L9907
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-L9907

DigiKey Part Number
497-17297-ND
Manufacturer
Manufacturer Product Number
EVAL-L9907
Description
EVAL BOARD FOR L9907
Customer Reference
Detailed Description
L9907 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
L9907
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,357.05000$2,357.05
Manufacturers Standard Package