
CC-NPT-34-G-2 | |
|---|---|
DigiKey Part Number | 2266-CC-NPT-34-G-2-ND |
Manufacturer | |
Manufacturer Product Number | CC-NPT-34-G-2 |
Description | CABLE GLAND MULT 5.84-7.37MM 3/4 |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Polyamide (PA), Nylon 3/4" NPT Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland - Multiple Openings | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.290" (7.37mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $6.99300 | $419.58 |
| 420 | $6.75990 | $2,839.16 |
| 2,040 | $6.52680 | $13,314.67 |
| 4,020 | $6.21600 | $24,988.32 |
| 11,040 | $5.98290 | $66,051.22 |



