

ABLS-7.500MHZ-T | |
---|---|
DigiKey Part Number | 535-14363-2-ND - Tape & Reel (TR) 535-14363-1-ND - Cut Tape (CT) 535-14363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-7.500MHZ-T |
Description | CRYSTAL 7.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-7.500MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.77300 | $17.73 |
25 | $1.67960 | $41.99 |
50 | $1.61100 | $80.55 |
100 | $1.54390 | $154.39 |
250 | $1.45996 | $364.99 |
500 | $1.39968 | $699.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34176 | $1,341.76 |
2,000 | $1.28621 | $2,572.42 |
3,000 | $1.25479 | $3,764.37 |
5,000 | $1.21633 | $6,081.65 |
7,000 | $1.19164 | $8,341.48 |
10,000 | $1.16601 | $11,660.10 |
12,000 | $1.15313 | $13,837.56 |
24,000 | $1.10546 | $26,531.04 |
25,000 | $1.10272 | $27,568.00 |