1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C333KBGACTU

DigiKey Part Number
399-C1812C333KBGACTUTR-ND - Tape & Reel (TR)
399-C1812C333KBGACTUCT-ND - Cut Tape (CT)
399-C1812C333KBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C333KBGACTU
Description
CAP CER 0.033UF 630V C0G 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C333KBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,572
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.97000$20.97
10$11.22600$112.26
50$10.60600$530.30
100$10.44210$1,044.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.11958$4,559.79
1,000$8.88412$8,884.12
1,500$8.80813$13,212.19
2,500$8.72770$21,819.25
3,500$8.65843$30,304.50
5,000$8.52720$42,636.00
6,000$8.46496$50,789.76
Manufacturers Standard Package