S500-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S500-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/S500-500-R

DigiKey Part Number
283-3282-ND
Manufacturer
Manufacturer Product Number
BK1/S500-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.18
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.26 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.20000$10.20
5$8.46800$42.34
10$7.80800$78.08
50$6.47780$323.89
100$5.97690$597.69
250$5.37220$1,343.05
500$4.95384$2,476.92
1,000$4.56639$4,566.39
5,000$3.77205$18,860.25
Manufacturers Standard Package

Other Suppliers on DigiKey

1,162In Stock
Ships from WEC