


BK/S506-1.6-R | |
|---|---|
DigiKey Part Number | 283-2692-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 21.7 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 5 | $8.61600 | $43.08 |
| 10 | $7.94600 | $79.46 |
| 50 | $6.59040 | $329.52 |
| 100 | $6.08050 | $608.05 |
| 300 | $5.35007 | $1,605.02 |
| 500 | $5.03984 | $2,519.92 |
| 1,000 | $4.64561 | $4,645.61 |
| 5,000 | $3.83735 | $19,186.75 |












