

BK/MDQ-3 | |
---|---|
DigiKey Part Number | 283-2227-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-3 |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.05715 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.26000 | $111.26 |
5 | $92.30800 | $461.54 |
10 | $85.18100 | $851.81 |
50 | $70.61300 | $3,530.65 |
100 | $65.10170 | $6,510.17 |
300 | $57.17867 | $17,153.60 |
500 | $53.80422 | $26,902.11 |
1,000 | $49.51159 | $49,511.59 |