MDL Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-8-R

DigiKey Part Number
283-2755-ND
Manufacturer
Manufacturer Product Number
BK/MDL-8-R
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
47.8
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.015 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,600 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.12000$10.12
5$8.37000$41.85
10$7.72600$77.26
50$6.41260$320.63
100$5.91650$591.65
300$5.20620$1,561.86
500$4.90408$2,452.04
1,000$4.52062$4,520.62
5,000$3.73426$18,671.30
Manufacturers Standard Package

Other Suppliers on DigiKey

1,600In Stock
Ships from WEC