Similar
Similar



BK/GMD-V-3-R | |
|---|---|
DigiKey Part Number | 283-BK/GMD-V-3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-V-3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 145.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0655 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239003.HXEP | Littelfuse Inc. | 188 | F4741-ND | $19.65000 | Similar |
| 0239003.MXEP | Littelfuse Inc. | 921 | 0239003.MXEP-ND | $18.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.35630 | $3,935.63 |


