
0239003.MXEP | |
|---|---|
DigiKey Part Number | 0239003.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239003.MXEP |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 129.51 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.04877 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMD-V-3-R | WEC | 41 | 2266-BK/GMD-V-3-R-ND | $52.53933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 5 | $15.58800 | $77.94 |
| 10 | $14.37900 | $143.79 |
| 50 | $11.92780 | $596.39 |
| 100 | $11.00370 | $1,100.37 |
| 250 | $9.88684 | $2,471.71 |
| 500 | $9.11386 | $4,556.93 |
| 1,000 | $8.39736 | $8,397.36 |
| 5,000 | $7.91217 | $39,560.85 |

