

BK/GMA-750-R | |
|---|---|
DigiKey Part Number | 283-2869-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.47 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.11000 | $7.11 |
| 5 | $5.88200 | $29.41 |
| 10 | $5.42400 | $54.24 |
| 50 | $4.49780 | $224.89 |
| 100 | $4.14990 | $414.99 |
| 300 | $3.65210 | $1,095.63 |
| 500 | $3.44046 | $1,720.23 |
| 1,000 | $3.17202 | $3,172.02 |
| 5,000 | $2.62182 | $13,109.10 |













