


BK/MDL-V-2-R | |
|---|---|
DigiKey Part Number  | 283-3866-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BK/MDL-V-2-R  | 
Description  | FUSE GLASS 2A 250VAC 3AB 3AG  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 100A  | |
Melting I²t  | 62.3  | |
Approval Agency  | CE, CSA, UL  | |
Operating Temperature  | -  | |
Color  | -  | |
Size / Dimension  | 0.266" Dia x 1.292" L (6.76mm x 32.82mm)  | |
DC Cold Resistance  | 0.116 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.97000 | $20.97 | 
| 5 | $17.36200 | $86.81 | 
| 10 | $16.01500 | $160.15 | 
| 50 | $13.28860 | $664.43 | 
| 100 | $12.25810 | $1,225.81 | 
| 300 | $10.78147 | $3,234.44 | 
| 500 | $10.15342 | $5,076.71 | 
| 1,000 | $9.35535 | $9,355.35 | 
| 5,000 | $7.71768 | $38,588.40 | 

