

BK/GDB-V-6.3A | |
|---|---|
DigiKey Part Number | 2266-BK/GDB-V-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-V-6.3A |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 69.0 | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $5.60160 | $420.12 |
| 675 | $5.36821 | $3,623.54 |
| 1,350 | $5.13480 | $6,931.98 |
| 6,750 | $4.97920 | $33,609.60 |

