


2-1002908-0 | |
---|---|
DigiKey Part Number | 223-1405-ND |
Manufacturer | |
Manufacturer Product Number | 2-1002908-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.65000 | $112.65 |
5 | $101.96400 | $509.82 |
10 | $98.04800 | $980.48 |
25 | $93.38200 | $2,334.55 |
50 | $90.20600 | $4,510.30 |
100 | $87.30510 | $8,730.51 |
500 | $81.49368 | $40,746.84 |
1,000 | $79.33788 | $79,337.88 |