GBB Series; cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBB Series; cylindrical

BK/GBB-1-1/4-R

DigiKey Part Number
283-4951-ND
Manufacturer
Manufacturer Product Number
BK/GBB-1-1/4-R
Description
FUSE CERM 1.25A 250VAC 125VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.179 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 520 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$127.60390$12,760.39
Manufacturers Standard Package

Other Suppliers on DigiKey

520In Stock
Ships from WEC