Similar



6609047-3 | |
|---|---|
DigiKey Part Number | CCM1679-ND |
Manufacturer | |
Manufacturer Product Number | 6609047-3 |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609047-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 5.07mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $752.51000 | $752.51 |
| 12 | $604.30083 | $7,251.61 |
| 28 | $560.68571 | $15,699.20 |
| 52 | $552.38212 | $28,723.87 |



