
5500.2057 | |
|---|---|
DigiKey Part Number | 5500.2057-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2057 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,454.14000 | $1,454.14 |
| 10 | $1,186.54300 | $11,865.43 |
| 30 | $1,095.10367 | $32,853.11 |

