AGC Series Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-3-R

DigiKey Part Number
283-2629-ND
Manufacturer
Manufacturer Product Number
BK/AGC-3-R
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
45.9
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.035 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,580 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.73000$4.73
5$3.94800$19.74
10$3.64700$36.47
50$3.02200$151.10
100$2.78860$278.86
300$2.45433$736.30
500$2.31244$1,156.22
1,000$2.13239$2,132.39
5,000$1.76359$8,817.95
Manufacturers Standard Package

Other Suppliers on DigiKey

1,580In Stock
Ships from WEC