


BK/AGC-2/10-R | |
---|---|
DigiKey Part Number | 283-3320-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-2/10-R |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.008 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 4.8 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.60000 | $60.60 |
5 | $50.30000 | $251.50 |
10 | $46.41700 | $464.17 |
50 | $38.49320 | $1,924.66 |
100 | $35.49780 | $3,549.78 |
300 | $31.19577 | $9,358.73 |
500 | $29.36434 | $14,682.17 |
1,000 | $27.03595 | $27,035.95 |