

ARJ11B-MASAA-MU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MASAA-MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MASAA-MU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MASAA-MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.70000 | $35.70 |
| 10 | $30.30700 | $303.07 |
| 25 | $28.40520 | $710.13 |
| 60 | $26.70317 | $1,602.19 |
| 120 | $25.42808 | $3,051.37 |
| 300 | $23.83607 | $7,150.82 |
| 540 | $22.86820 | $12,348.83 |
| 1,020 | $21.86537 | $22,302.68 |
| 2,520 | $20.51489 | $51,697.52 |

