Parametric Equivalent
Parametric Equivalent


AP2D202TZBE | |
|---|---|
DigiKey Part Number | CKN10000-ND |
Manufacturer | |
Manufacturer Product Number | AP2D202TZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AP2D202TZBE Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.80mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP4D202TZBE | C&K | 60 | CKN9990-ND | $166.16000 | Parametric Equivalent |
| AP2D202TZBE | WEC | 60 | 2266-AP2D202TZBE-ND | $142.03500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $124.18675 | $9,934.94 |



