AIRD-01-271K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: $56.54500
Datasheet
AIRD-0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIRD-0x

AIRD-01-271K

DigiKey Part Number
535-11382-ND
Manufacturer
Manufacturer Product Number
AIRD-01-271K
Description
FIXED IND 270UH 1.6A 300 MOHM TH
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 300mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-01-271K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 885 View Now
Last Time Buy Date: 30/1/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$20.32047$20,320.47

Other Suppliers on DigiKey

885In Stock
Ships from WEC