MA104.C.AB.015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA104.C.AB.015
Digi-Key Cable Builder

MA104.C.AB.015

DigiKey Part Number
931-1093-ND
Manufacturer
Manufacturer Product Number
MA104.C.AB.015
Description
RF ANT 892MHZ/1.9GHZ DOME SMA ML
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, GSM Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA104.C.AB.015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Dome
Number of Bands
2
VSWR
3.5
Return Loss
-14dB, -25dB
Gain
5dBi, 4dBi
Power - Max
10 W
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP69K
Mounting Type
Panel Mount
Height (Max)
1.122" (28.50mm)
Applications
GPS, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 38 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$559.58000$559.58
10$463.52700$4,635.27
30$435.47033$13,064.11
100$413.20050$41,320.05
Manufacturers Standard Package

Other Suppliers on DigiKey

38In Stock
Ships from WEC