
926682-1 | |
---|---|
DigiKey Part Number | 926682-1-ND |
Manufacturer | |
Manufacturer Product Number | 926682-1 |
Description | CONN RCPT HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926682-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.57063 | $35,706.30 |