
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.295' (90.00mm, 3.54") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | $6.44906 | $548.17 |
| 510 | $6.37139 | $3,249.41 |
| 1,020 | $6.29370 | $6,419.57 |
| 1,955 | $6.13830 | $12,000.38 |
| 2,040 | $6.06060 | $12,363.62 |
| 2,550 | $5.36130 | $13,671.32 |
| 5,015 | $4.97280 | $24,938.59 |



