
60394-1 | |
---|---|
DigiKey Part Number | A100680TR-ND - Tape & Reel (TR) A100680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60394-1 |
Description | CONN RING CIRC 16-20AWG #10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60394-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.764" (19.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.34800 | $13.48 |
25 | $1.26120 | $31.53 |
50 | $1.20240 | $60.12 |
100 | $1.14450 | $114.45 |
250 | $1.07276 | $268.19 |
500 | $1.02146 | $510.73 |
1,000 | $0.97252 | $972.52 |
2,500 | $0.91156 | $2,278.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.74030 | $5,182.10 |
14,000 | $0.70496 | $9,869.44 |
21,000 | $0.68507 | $14,386.47 |
35,000 | $0.66118 | $23,141.30 |