cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815770001

DigiKey Part Number
2266-8815770001-ND
Manufacturer
Manufacturer Product Number
8815770001
Description
TMS-SCE-1K-3/8-2.0-6
Customer Reference
Detailed Description
Blue Heat Shrinkable Label 0.38" x 1.90" (9.5mm x 48.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.38" x 1.90" (9.5mm x 48.3mm)
Color
Blue
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $311.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$14.31525$572.61
200$14.08180$2,816.36
400$13.77060$5,508.24
800$13.53720$10,829.76