RG160N_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG160-28/18N

DigiKey Part Number
381-3131-ND
Manufacturer
Manufacturer Product Number
RG160-28/18N
Description
FAN BLOWER CF 220X56MM 48VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 48VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 220mm L x 220mm H
Width
56.00mm
Air Flow
123.0 CFM (3.44m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
66.0dB(A)
Power (Watts)
20 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
3.1 lbs (1.4 kg)
Current Rating (Amps)
-
Voltage Range
28 ~ 60VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,563.13000$1,563.13
10$1,259.78900$12,597.89
30$1,211.94367$36,358.31
Manufacturers Standard Package