
86092645113745E1LF | |
---|---|
DigiKey Part Number | 86092645113745E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86092645113745E1LF |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092645113745E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $27.53000 | $275.30 |
25 | $25.80080 | $645.02 |
50 | $24.56740 | $1,228.37 |
192 | $22.34094 | $4,289.46 |
384 | $21.27451 | $8,169.41 |
576 | $20.67465 | $11,908.60 |
1,152 | $19.68850 | $22,681.15 |
2,688 | $18.54712 | $49,854.66 |