



5-87456-3 | |
---|---|
DigiKey Part Number | A26997-ND |
Manufacturer | |
Manufacturer Product Number | 5-87456-3 |
Description | CONN RCPT HSG 2POS .100 DUAL |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-87456-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $14.86200 | $148.62 |
25 | $13.93240 | $348.31 |
50 | $13.26560 | $663.28 |
100 | $12.63180 | $1,263.18 |
250 | $11.84060 | $2,960.15 |
500 | $11.27518 | $5,637.59 |
1,000 | $10.73711 | $10,737.11 |
2,500 | $10.06531 | $25,163.28 |