


81044/12-18-0 | |
|---|---|
DigiKey Part Number | 81044/12-18-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-18-0 |
Description | HOOK-UP DL STRND 18AWG BLK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 5 | $15.92600 | $79.63 |
| 10 | $15.17500 | $151.75 |
| 25 | $14.22200 | $355.55 |
| 50 | $13.53980 | $676.99 |
| 100 | $12.88390 | $1,288.39 |
Other Suppliers on DigiKey



