8-31887-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-31887-1

DigiKey Part Number
8-31887-1-ND
Manufacturer
Manufacturer Product Number
8-31887-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.797" (20.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 652 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.57000$8.57
10$7.25300$72.53
25$6.79440$169.86
50$6.46960$323.48
100$6.15970$615.97
300$5.70007$1,710.02
500$5.49818$2,749.09
1,000$5.23564$5,235.64
2,500$4.90786$12,269.65
Manufacturers Standard Package

Other Suppliers on DigiKey

652In Stock
Ships from WEC