
776533-3 | |
|---|---|
DigiKey Part Number | 2266-776533-3-ND |
Manufacturer | |
Manufacturer Product Number | 776533-3 |
Description | AUTOMOTIVE CONNECTORS PLUG 12P 2 |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776533-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $36.98536 | $1,035.59 |
| 112 | $32.24554 | $3,611.50 |
| 224 | $30.61379 | $6,857.49 |
| 252 | $27.97198 | $7,048.94 |

