



776286-1 | |
|---|---|
DigiKey Part Number | 2266-776286-1-ND |
Manufacturer | |
Manufacturer Product Number | 776286-1 |
Description | AUTOMOTIVE CONNECTORS PLG 08POS |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 776286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $42.26867 | $634.03 |
| 75 | $36.90747 | $2,768.06 |
| 210 | $35.12038 | $7,375.28 |
| 285 | $31.93470 | $9,101.39 |




