

7203SYZBE | |
|---|---|
DigiKey Part Number | CKN11450-ND |
Manufacturer | |
Manufacturer Product Number | 7203SYZBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203SYZBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T1B1M1QEH | E-Switch | 330 | EG2413-ND | $42.42000 | Similar |
| 7203SYZBE | WEC | 44 | 2266-7203SYZBE-ND | $150.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.37000 | $150.37 |
| 10 | $129.78500 | $1,297.85 |
| 25 | $122.36880 | $3,059.22 |
| 50 | $117.02980 | $5,851.49 |
| 100 | $111.91600 | $11,191.60 |
| 300 | $104.24643 | $31,273.93 |
| 500 | $100.85396 | $50,426.98 |



