7-1377173-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 9,483
Unit Price: $4.60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,263
Unit Price: $4.60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,954
Unit Price: $11.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 177
Unit Price: $9.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,058
Unit Price: $9.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,264
Unit Price: $9.85000
Datasheet

Parametric Equivalent


WEC
In Stock: 9,250
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1377173-0

DigiKey Part Number
A136564-ND
Manufacturer
Manufacturer Product Number
7-1377173-0
Description
CONN RING CIRC 16-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
7-1377173-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.078" (27.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Obsolete
Marketplace Stock: 9,250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,250In Stock
Ships from WEC