6609014-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 36
Unit Price: $140.02250
Datasheet

MFR Recommended


TE Connectivity Schaffner
In Stock: 0
Unit Price: $80.67000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $92.20117
Datasheet

Parametric Equivalent


WEC
In Stock: 186
Unit Price: $167.60000
Datasheet
6609014-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609014-4

DigiKey Part Number
6609014-4-ND
Manufacturer
Manufacturer Product Number
6609014-4
Description
PWR ENT RCPT IEC320-C14 PNL WIRE
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6609014-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
1A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
1A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 186 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

186In Stock
Ships from WEC