Parametric Equivalent
Parametric Equivalent

65039-031ELF | |
|---|---|
DigiKey Part Number | 609-6213-ND |
Manufacturer | |
Manufacturer Product Number | 65039-031ELF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-031ELF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65039-031LF | Amphenol CS (FCI) | 2,227 | 609-2337-ND | $2.30000 | Parametric Equivalent |
| 1-87499-1 | TE Connectivity AMP Connectors | 10,000 | 17-1-87499-1-ND | $10.52000 | Parametric Equivalent |
| 65039-031ELF | WEC | 750 | 2266-65039-031ELF-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.80200 | $70.05 |
| 50 | $2.66860 | $133.43 |
| 100 | $2.54130 | $254.13 |
| 250 | $2.38192 | $595.48 |
| 500 | $2.26814 | $1,134.07 |
| 1,000 | $2.15979 | $2,159.79 |
| 3,000 | $1.99862 | $5,995.86 |










