3-1437205-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1437189-4

DigiKey Part Number
2266-6-1437189-4-ND
Manufacturer
Manufacturer Product Number
6-1437189-4
Description
CABLE
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flexstrip
Number of Conductors
6
Pitch
0.100" (2.54mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.